D3Z3V9BF-7

DigiKey Part Number
31-D3Z3V9BF-7TR-ND - Tape & Reel (TR)
31-D3Z3V9BF-7CT-ND - Cut Tape (CT)
31-D3Z3V9BF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3Z3V9BF-7
Description
DIODE ZENER 4.03V 400MW SOD323F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 4.03 V 400 mW ±3% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
D3Z3V9BF-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
400 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.15000¥1.15
10¥0.79600¥7.96
100¥0.39000¥39.00
500¥0.32510¥162.55
1,000¥0.22593¥225.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.19580¥587.40
6,000¥0.18163¥1,089.78
9,000¥0.15599¥1,403.91
Manufacturers Standard Package