HSMW-C191 | |
---|---|
DigiKey Part Number | 516-2236-2-ND - Tape & Reel (TR) 516-2236-1-ND - Cut Tape (CT) 516-2236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMW-C191 |
Description | LED COOL WHITE DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.6V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMW-C191 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥5.53400 | ¥55.34 |
100 | ¥3.62660 | ¥362.66 |
1,000 | ¥2.86304 | ¥2,863.04 |
2,000 | ¥2.67219 | ¥5,344.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.67221 | ¥10,688.84 |
8,000 | ¥2.57677 | ¥20,614.16 |
12,000 | ¥2.53860 | ¥30,463.20 |
28,000 | ¥2.48134 | ¥69,477.52 |