D3Z3V9BF-7 | |
---|---|
DigiKey Part Number | 31-D3Z3V9BF-7TR-ND - Tape & Reel (TR) 31-D3Z3V9BF-7CT-ND - Cut Tape (CT) 31-D3Z3V9BF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3Z3V9BF-7 |
Description | DIODE ZENER 4.03V 400MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.03 V 400 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | D3Z3V9BF-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.79600 | ¥7.96 |
100 | ¥0.39000 | ¥39.00 |
500 | ¥0.32510 | ¥162.55 |
1,000 | ¥0.22593 | ¥225.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19580 | ¥587.40 |
6,000 | ¥0.18163 | ¥1,089.78 |
9,000 | ¥0.15599 | ¥1,403.91 |