4.03 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120,909 In Stock 573,000 Factory | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.20354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.03 V | ±3% | 500 mW | 130 Ohms | 10 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
9,436 In Stock 123,000 Factory | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.03 V | ±3% | 400 mW | 90 Ohms | 3 µA @ 1 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
38,298 In Stock | 1 : ¥1.64000 Cut Tape (CT) 4,500 : ¥0.27051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.03 V | ±3.35% | 960 mW | 50 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | DO-219AC | DO-219AC (microSMF) | |||
1,925 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.54254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.03 V | ±3.35% | 500 mW | 50 Ohms | 5 µA @ 1 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | TUMD2M | ||
7,573 In Stock | 1 : ¥3.12000 Cut Tape (CT) 8,000 : ¥0.33816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.03 V | ±3% | 250 mW | 100 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
20,548 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,500 : ¥0.29627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.03 V | ±3.35% | 960 mW | 50 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-219AC | DO-219AC (microSMF) | |||
0 In Stock 127,728 Marketplace | 11,539 : ¥0.21849 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | 4.03 V | ±3% | 200 mW | 90 Ohms | 3 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
1,915 In Stock | 1 : ¥1.64000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 4.03 V | ±3.35% | 200 mW | 100 Ohms | 5 µA @ 1 V | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
450 In Stock | 1 : ¥2.22000 Cut Tape (CT) 8,000 : ¥0.53688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 4.03 V | ±3.35% | 100 mW | 100 Ohms | 5 µA @ 1 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | VMN2 (SOD-923) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.23117 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 4.03 V | ±2% | 500 mW | 100 Ohms | 5 µA @ 1 V | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-204AG, DO-34, Axial | DO-34 | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 4.03 V | - | 500 mW | 50 Ohms | 3 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF |