MM3Z2V7T1G

DigiKey Part Number
MM3Z2V7T1GOSTR-ND - Tape & Reel (TR)
MM3Z2V7T1GOSCT-ND - Cut Tape (CT)
MM3Z2V7T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z2V7T1G
Description
DIODE ZENER 2.7V 300MW SOD323
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 300 mW ±7% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MM3Z2V7T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
300 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.15000¥1.15
10¥0.81300¥8.13
100¥0.43760¥43.76
500¥0.34382¥171.91
1,000¥0.23881¥238.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.19779¥593.37
6,000¥0.18705¥1,122.30
9,000¥0.15920¥1,432.80
30,000¥0.14726¥4,417.80
75,000¥0.12736¥9,552.00
150,000¥0.10587¥15,880.50
Manufacturers Standard Package