FC5BQCCMC16.0-T1 | |
---|---|
DigiKey Part Number | 631-1024-2-ND - Tape & Reel (TR) 631-1024-1-ND - Cut Tape (CT) 631-1024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC5BQCCMC16.0-T1 |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.39000 | ¥83.90 |
50 | ¥7.84360 | ¥392.18 |
100 | ¥6.93240 | ¥693.24 |
500 | ¥6.56718 | ¥3,283.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.47266 | ¥5,472.66 |
3,000 | ¥5.29023 | ¥15,870.69 |
5,000 | ¥5.10781 | ¥25,539.05 |
10,000 | ¥4.92539 | ¥49,253.90 |