MM3Z2V4T1G | |
---|---|
DigiKey Part Number | MM3Z2V4T1GOSTR-ND - Tape & Reel (TR) MM3Z2V4T1GOSCT-ND - Cut Tape (CT) MM3Z2V4T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z2V4T1G |
Description | DIODE ZENER 2.4V 300MW SOD323 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 300 mW ±8% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z2V4T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±8% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.81300 | ¥8.13 |
100 | ¥0.43760 | ¥43.76 |
500 | ¥0.34382 | ¥171.91 |
1,000 | ¥0.23882 | ¥238.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19780 | ¥593.40 |
6,000 | ¥0.18706 | ¥1,122.36 |
9,000 | ¥0.15921 | ¥1,432.89 |
30,000 | ¥0.14726 | ¥4,417.80 |
75,000 | ¥0.12736 | ¥9,552.00 |
150,000 | ¥0.10587 | ¥15,880.50 |