ADP3110AKCPZ-RL | |
---|---|
DigiKey Part Number | ADP3110AKCPZ-RLOSTR-ND - Tape & Reel (TR) ADP3110AKCPZ-RLOSCT-ND - Cut Tape (CT) ADP3110AKCPZ-RLOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3110AKCPZ-RL |
Description | IC GATE DRVR HALF-BRIDGE 8DFN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP3110AKCPZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.6V ~ 13.2V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 35 V | |
Rise / Fall Time (Typ) | 20ns, 11ns | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.43500 | ¥64.35 |
25 | ¥6.04600 | ¥151.15 |
100 | ¥4.58470 | ¥458.47 |
250 | ¥3.90172 | ¥975.43 |
500 | ¥3.70654 | ¥1,853.27 |
1,000 | ¥2.82861 | ¥2,828.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.54329 | ¥7,629.87 |
6,000 | ¥2.44910 | ¥14,694.60 |
15,000 | ¥2.35490 | ¥35,323.50 |
30,000 | ¥2.33158 | ¥69,947.40 |