SML4745HE3_A/I

DigiKey Part Number
112-SML4745HE3_A/ITR-ND - Tape & Reel (TR)
112-SML4745HE3_A/ICT-ND - Cut Tape (CT)
112-SML4745HE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML4745HE3_A/I
Description
DIODE ZENER 16V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 1 W ±10% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
1 W
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 12.2 V
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.52000¥4.52
10¥3.87500¥38.75
100¥2.69440¥269.44
500¥2.10394¥1,051.97
1,000¥1.71012¥1,710.12
2,000¥1.52878¥3,057.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥1.28274¥9,620.55
Manufacturers Standard Package