FEP30GP-E3/45 | |
---|---|
DigiKey Part Number | FEP30GP-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | FEP30GP-E3/45 |
Description | DIODE ARRAY GP 400V 15A TO247AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 15A Through Hole TO-3P-3, SC-65-3 |
Datasheet | Datasheet |
EDA/CAD Models | FEP30GP-E3/45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-247AD (TO-3P) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
30 | ¥17.63200 | ¥528.96 |
120 | ¥15.11358 | ¥1,813.63 |
510 | ¥13.43414 | ¥6,851.41 |
1,020 | ¥11.50306 | ¥11,733.12 |
2,010 | ¥10.83135 | ¥21,771.01 |
5,010 | ¥10.39156 | ¥52,061.72 |