IEB0112S3V3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: ¥58.45000
Datasheet

IEB0112S3V3

DigiKey Part Number
1470-IEB0112S3V3-ND
Manufacturer
Manufacturer Product Number
IEB0112S3V3
Description
DC DC CONVERTER SINGLE 3.3V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
303mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
75%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA, UL
Standard Number
62368-1