DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172 In Stock | 1 : ¥14.31000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 24V | - | - | - | 42mA | 1.008 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 85% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, UKCA, UL | 62368-1 | |||
142 In Stock | 1 : ¥17.24000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 67mA | 1.005 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 81% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, UKCA, UL | 62368-1 | |||
265 In Stock | 1 : ¥18.00000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 79% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, UKCA, UL | 62368-1 | |||
175 In Stock | 1 : ¥18.00000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | - | 67mA | 1.005 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 81% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, UKCA, UL | 62368-1 | |||
71 In Stock | 1 : ¥15.91000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | - | 303mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 74% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, UKCA, UL | 62368-1 | |||
72 In Stock | 1 : ¥18.00000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 21.6V | 26.4V | 24V | - | - | - | 42mA | 1.008 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 81% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, UKCA, UL | 62368-1 | |||
0 In Stock | 43 : ¥16.18977 Tube | Tube | Not For New Designs | Isolated Module | 1 | 13.5V | 16.5V | 9V | - | - | - | 111mA | 999 mW | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 80% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, UKCA, UL | 62368-1 | |||
0 In Stock | 43 : ¥12.91000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 111mA | 999 mW | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, UKCA, UL | 62368-1 | |||
0 In Stock | 43 : ¥12.91000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 67mA | 1.005 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, UKCA, UL | 62368-1 | |||
0 In Stock | 43 : ¥12.91000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, UKCA, UL | 62368-1 | |||
10 In Stock | 1 : ¥14.31000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1.008 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, UKCA, UL | 62368-1 | |||
0 In Stock | 43 : ¥15.49186 Tube | Tube | Not For New Designs | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 111mA | 999 mW | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 80% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, UKCA, UL | 62368-1 | |||
0 In Stock | 43 : ¥15.49186 Tube | Tube | Not For New Designs | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 83mA | 996 mW | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 80% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, UKCA, UL | 62368-1 | |||
0 In Stock | 43 : ¥15.49186 Tube | Tube | Not For New Designs | Isolated Module | 1 | 10.8V | 13.2V | 3.3V | - | - | - | 303mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 75% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, UKCA, UL | 62368-1 | |||
0 In Stock | 43 : ¥15.49186 Tube | Tube | Not For New Designs | Isolated Module | 1 | 10.8V | 13.2V | 24V | - | - | - | 42mA | 1.008 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 81% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, UKCA, UL | 62368-1 | |||
7 In Stock | 43 : ¥16.18977 Tube | Tube | Not For New Designs | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | - | 83mA | 996 mW | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 81% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, UKCA, UL | 62368-1 | |||
0 In Stock | 43 : ¥16.18977 Tube | Tube | Not For New Designs | Isolated Module | 1 | 13.5V | 16.5V | 12V | - | - | - | 83mA | 996 mW | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 80% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, UKCA, UL | 62368-1 | |||
0 In Stock | 43 : ¥16.18977 Tube | Tube | Not For New Designs | Isolated Module | 1 | 13.5V | 16.5V | 15V | - | - | - | 67mA | 1.005 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 81% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, UKCA, UL | 62368-1 | |||
0 In Stock | 43 : ¥16.18977 Tube | Tube | Not For New Designs | Isolated Module | 1 | 21.6V | 26.4V | 3.3V | - | - | - | 303mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 75% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, UKCA, UL | 62368-1 | |||
0 In Stock | 43 : ¥16.18977 Tube | Tube | Not For New Designs | Isolated Module | 1 | 21.6V | 26.4V | 9V | - | - | - | 111mA | 999 mW | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 80% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, UKCA, UL | 62368-1 | |||
0 In Stock | 43 : ¥16.18977 Tube | Tube | Not For New Designs | Isolated Module | 1 | 13.5V | 16.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 80% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, UKCA, UL | 62368-1 | |||
7 In Stock | 1 : ¥17.24000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 80% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, UKCA, UL | 62368-1 |