PDZ10BGWX

DigiKey Part Number
1727-7701-2-ND - Tape & Reel (TR)
1727-7701-1-ND - Cut Tape (CT)
1727-7701-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ10BGWX
Description
DIODE ZENER 10V 365MW SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 365 mW ±2.2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.2%
Power - Max
365 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.22300¥12.23
100¥0.65920¥65.92
500¥0.51786¥258.93
1,000¥0.35966¥359.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.29790¥893.70
6,000¥0.28171¥1,690.26
9,000¥0.23975¥2,157.75
30,000¥0.22177¥6,653.10
75,000¥0.19180¥14,385.00
150,000¥0.15943¥23,914.50
Manufacturers Standard Package