BZX84-C12,215

DigiKey Part Number
1727-2936-2-ND - Tape & Reel (TR)
1727-2936-1-ND - Cut Tape (CT)
1727-2936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-C12,215
Description
DIODE ZENER 12V 250MW TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-C12,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.90000¥0.90
10¥0.65700¥6.57
100¥0.35470¥35.47
500¥0.27880¥139.40
1,000¥0.19359¥193.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.16034¥481.02
6,000¥0.15164¥909.84
9,000¥0.12905¥1,161.45
30,000¥0.11937¥3,581.10
75,000¥0.11360¥8,520.00
Manufacturers Standard Package