BZX84-C3V9,215 | |
---|---|
DigiKey Part Number | 1727-5034-2-ND - Tape & Reel (TR) 1727-5034-1-ND - Cut Tape (CT) 1727-5034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C3V9,215 |
Description | DIODE ZENER 3.9V 250MW TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C3V9,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.73900 | ¥7.39 |
100 | ¥0.39820 | ¥39.82 |
500 | ¥0.31280 | ¥156.40 |
1,000 | ¥0.21723 | ¥217.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.17993 | ¥539.79 |
6,000 | ¥0.17016 | ¥1,020.96 |
9,000 | ¥0.14482 | ¥1,303.38 |
30,000 | ¥0.13396 | ¥4,018.80 |
75,000 | ¥0.11586 | ¥8,689.50 |
150,000 | ¥0.09631 | ¥14,446.50 |