SMAZ15-TP

DigiKey Part Number
SMAZ15-TPMSTR-ND - Tape & Reel (TR)
SMAZ15-TPMSCT-ND - Cut Tape (CT)
SMAZ15-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ15-TP
Description
DIODE ZENER 15V 1W DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1 W ±5% Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 11.4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMAJ)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.56100¥25.61
100¥1.29220¥129.22
500¥1.05414¥527.07
1,000¥0.78215¥782.15
2,000¥0.65802¥1,316.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.62909¥4,718.18
15,000¥0.54408¥8,161.20
37,500¥0.53388¥20,020.50
52,500¥0.44207¥23,208.67
187,500¥0.43527¥81,613.12
Manufacturers Standard Package