BZX38450-C3V3X | |
---|---|
DigiKey Part Number | 1727-BZX38450-C3V3XTR-ND - Tape & Reel (TR) 1727-BZX38450-C3V3XCT-ND - Cut Tape (CT) 1727-BZX38450-C3V3XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C3V3X |
Description | BZX38450-C3V3/SOD323/SOD2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.24000 | ¥12.40 |
100 | ¥0.60510 | ¥60.51 |
500 | ¥0.50490 | ¥252.45 |
1,000 | ¥0.35080 | ¥350.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30406 | ¥912.18 |
6,000 | ¥0.28203 | ¥1,692.18 |
9,000 | ¥0.23389 | ¥2,105.01 |
30,000 | ¥0.22976 | ¥6,892.80 |
75,000 | ¥0.20637 | ¥15,477.75 |
150,000 | ¥0.17885 | ¥26,827.50 |