BZX38450-C3V6X | |
---|---|
DigiKey Part Number | 1727-BZX38450-C3V6XTR-ND - Tape & Reel (TR) 1727-BZX38450-C3V6XCT-ND - Cut Tape (CT) 1727-BZX38450-C3V6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C3V6X |
Description | BZX38450-C3V6/SOD323/SOD2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.21500 | ¥12.15 |
100 | ¥0.59440 | ¥59.44 |
500 | ¥0.49604 | ¥248.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
36,000 | ¥0.20289 | ¥7,304.04 |
75,000 | ¥0.18223 | ¥13,667.25 |
150,000 | ¥0.15794 | ¥23,691.00 |