103AT-4-70316 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Semitec USA Corp
In Stock: 165
Unit Price: ¥7.47000
Datasheet

103AT-4-70316

DigiKey Part Number
4316-103AT-4-70316-ND
Manufacturer
Manufacturer Product Number
103AT-4-70316
Description
NTC THERMISTOR 10KOHM 1% SHAPE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semitec USA Corp
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-30°C ~ 90°C
Power - Max
10 mW
Length - Lead Wire
3.62" (92.00mm)
Mounting Type
Free Hanging
Package / Case
Bead
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.37000¥8.37
10¥6.38700¥63.87
25¥5.50040¥137.51
50¥5.30360¥265.18
100¥4.51790¥451.79
500¥3.92872¥1,964.36
1,000¥3.43761¥3,437.61
5,000¥3.04474¥15,223.70
Manufacturers Standard Package