BZT585B33T-7

DigiKey Part Number
31-BZT585B33T-7TR-ND - Tape & Reel (TR)
31-BZT585B33T-7CT-ND - Cut Tape (CT)
31-BZT585B33T-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT585B33T-7
Description
DIODE ZENER 33V 350MW SOD523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 350 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BZT585B33T-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
350 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 23.1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.81000¥1.81
10¥1.24800¥12.48
100¥0.60920¥60.92
500¥0.50786¥253.93
1,000¥0.35286¥352.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.30584¥917.52
6,000¥0.28369¥1,702.14
9,000¥0.23526¥2,117.34
30,000¥0.23110¥6,933.00
75,000¥0.20758¥15,568.50
150,000¥0.17990¥26,985.00
Manufacturers Standard Package