Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,490 In Stock | 1 : ¥14.61000 Cut Tape (CT) 2,500 : ¥6.60590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 435 V | 25 A | 50 A | 1.25V @ 4V, 6A | 125 W | - | Logic | 26 nC | 1.1µs/4.6µs | 300V, 10A, 1kOhm, 5V | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
6,840 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,500 : ¥3.95703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 650 V | 8 A | 16 A | 2.1V @ 15V, 4A | 68 W | 40µJ (on), 136µJ (off) | Standard | 15.2 nC | 12ns/86ns | 400V, 4A, 47Ohm, 15V | 133 ns | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
2,370 In Stock | 1 : ¥20.28000 Tube | - | Tube | Active | Trench Field Stop | 600 V | 40 A | 80 A | 2V @ 15V, 20A | 37 W | 209µJ (on), 261µJ (off) | Standard | 115 nC | 42.5ns/177ns | 400V, 20A, 10Ohm, 15V | 90 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 Full Pack | TO-220FP | ||
579 In Stock | 1 : ¥16.83000 Tube | - | Tube | Active | Trench Field Stop | 600 V | 80 A | 160 A | 2.3V @ 15V, 40A | 62.5 W | 456µJ (on), 411µJ (off) | Standard | 226 nC | 52ns/208ns | 400V, 40A, 10Ohm, 15V | 41 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-3PFM, SC-93-3 | TO-3PF-3 | ||
2,741 In Stock | 1 : ¥17.32000 Cut Tape (CT) 2,500 : ¥7.80027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 450 V | 23 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 23 nC | - | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK |