Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,882 In Stock 2,500 Factory | 1 : ¥10.43000 Cut Tape (CT) 2,500 : ¥6.22816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 400 V | 21 A | 1.65V @ 4V, 6A | 150 W | - | Logic | 17 nC | 700ns/4.8µs | 300V, 6.5A, 470Ohm, 5V | 2.1 µs | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
9,204 In Stock | 1 : ¥17.65000 Cut Tape (CT) 2,500 : ¥7.96128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 430 V | 21 A | 1.6V @ 4V, 6A | 150 W | - | Logic | 17 nC | -/4.8µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | |||
397 In Stock 1,000 Factory | 1 : ¥19.38000 Tube | Tube | Active | - | 430 V | 21 A | 1.6V @ 4V, 6A | 150 W | - | Logic | 17 nC | -/4.8µs | - | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
7,734 In Stock | 1 : ¥20.94000 Cut Tape (CT) 2,500 : ¥9.42032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 450 V | 23 A | 1.25V @ 4V, 6A | 150 W | - | Logic | 23 nC | 900ns/5.4µs | - | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | |||
2,315 In Stock | 1 : ¥15.60000 Cut Tape (CT) 2,500 : ¥7.01948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 400 V | 41 A | 1.25V @ 4V, 6A | 150 W | - | Logic | 21 nC | 0.9µs/4.8µs | 300V, 6.5A, 1000Ohm, 5V | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
4,787 In Stock | 1 : ¥20.77000 Cut Tape (CT) 2,500 : ¥9.38282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 500 V | 32 A | 1.2V @ 4V, 6A | 150 W | - | Logic | 22 nC | - | - | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
775 In Stock | 1 : ¥22.25000 Cut Tape (CT) 800 : ¥12.42975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 400 V | 21 A | 1.65V @ 4V, 6A | 150 W | - | Logic | 17 nC | 700ns/4.8µs | 14V, 1Ohm | 2.1 µs | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
2,461 In Stock 5,000 Factory | 1 : ¥17.49000 Cut Tape (CT) 2,500 : ¥7.89402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 500 V | 32 A | 1.2V @ 4V, 6A | 150 W | - | Logic | 22 nC | - | - | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK |