Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,985 In Stock | 1 : ¥22.00000 Tube | Tube | Active | Trench | 650 V | 55 A | 90 A | 2.1V @ 15V, 30A | 188 W | 280µJ (on), 100µJ (off) | Standard | 70 nC | 19ns/177ns | 400V, 15A, 23Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3 | |||
1,009 In Stock | 1 : ¥24.47000 Tube | Tube | Active | Trench Field Stop | 600 V | 60 A | 120 A | 2.4V @ 15V, 30A | 187 W | 1.17mJ | Standard | 165 nC | 18ns/207ns | 400V, 30A, 10.5Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3-1 | |||
967 In Stock | 1 : ¥15.60000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 60 A | 120 A | 2V @ 15V, 30A | 258 W | 300µJ (on), 960µJ (off) | Standard | 80 nC | 31.6ns/115ns | 400V, 30A, 10Ohm, 15V | 140 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
977 In Stock | 1 : ¥16.67000 Tube | - | Tube | Active | Trench Field Stop | 600 V | 30 A | 60 A | 2V @ 15V, 15A | 115 W | 136µJ (on), 207µJ (off) | Standard | 81 nC | 24.5ns/118ns | 400V, 15A, 10Ohm, 15V | 103 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
0 Marketplace | Unavailable | - | Bulk | Active | - | 600 V | 23 A | 92 A | 2.7V @ 15V, 12A | 100 W | 130µJ (on), 130µJ (off) | Standard | 51 nC | 25ns/99ns | 480V, 12A, 23Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB |