IRG4BC30WPBF | |
---|---|
DigiKey Part Number | 2156-IRG4BC30WPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRG4BC30WPBF |
Description | 600V WARP 60-150 KHZ DISCRETE IG |
Customer Reference | |
Detailed Description | IGBT 600 V 23 A 100 W Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRG4BC30WPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 23 A | |
Current - Collector Pulsed (Icm) | 92 A | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 12A | |
Power - Max | 100 W | |
Switching Energy | 130µJ (on), 130µJ (off) | |
Input Type | Standard | |
Gate Charge | 51 nC | |
Td (on/off) @ 25°C | 25ns/99ns | |
Test Condition | 480V, 12A, 23Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |