STGP15H60DF | |
---|---|
DigiKey Part Number | 497-14278-5-ND |
Manufacturer | |
Manufacturer Product Number | STGP15H60DF |
Description | IGBT 600V 30A 115W TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 30 A 115 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STGP15H60DF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 15A | |
Power - Max | 115 W | |
Switching Energy | 136µJ (on), 207µJ (off) | |
Input Type | Standard | |
Gate Charge | 81 nC | |
Td (on/off) @ 25°C | 24.5ns/118ns | |
Test Condition | 400V, 15A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 103 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
50 | ¥13.38520 | ¥669.26 |
100 | ¥11.01260 | ¥1,101.26 |
500 | ¥9.31862 | ¥4,659.31 |
1,000 | ¥7.90670 | ¥7,906.70 |
2,000 | ¥7.51132 | ¥15,022.64 |
5,000 | ¥7.22895 | ¥36,144.75 |
10,000 | ¥6.98962 | ¥69,896.20 |