Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
983 In Stock | 1 : ¥23.81000 Tube | Tube | Active | - | 650 V | 74 A | 120 A | 2.1V @ 15V, 40A | 255 W | 390µJ (on), 120µJ (off) | Standard | 95 nC | 22ns/165ns | 400V, 20A, 15Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | PG-TO220-3-1 | |||
4,464 In Stock | 1 : ¥8.13000 Cut Tape (CT) 2,500 : ¥3.37856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 11.7 A | 18 A | 2.3V @ 15V, 6A | 51.7 W | 170µJ (on), 80µJ (off) | Standard | 31 nC | 6ns/129ns | 400V, 6A, 49Ohm, 15V | 98 ns | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-3 | |||
4,007 In Stock | 1 : ¥12.48000 Cut Tape (CT) 1,000 : ¥5.46937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPT, Trench Field Stop | 600 V | 20 A | 30 A | 2.05V @ 15V, 10A | 110 W | 430µJ | Standard | 62 nC | 12ns/215ns | 400V, 10A, 23Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | |||
5,588 In Stock | 1 : ¥15.35000 Cut Tape (CT) 2,500 : ¥6.92352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 30 A | 45 A | 2.5V @ 15V, 15A | 250 W | 270µJ (on), 250µJ (off) | Standard | 90 nC | 13ns/160ns | 400V, 15A, 15Ohm, 15V | 74 ns | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-3 | |||
1,371 In Stock | 1 : ¥15.60000 Cut Tape (CT) 1,000 : ¥7.39588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench | 600 V | 30 A | 45 A | 2.05V @ 15V, 15A | 130 W | 570µJ | Standard | 87 nC | 17ns/188ns | 400V, 15A, 15Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | |||
0 In Stock 240 Marketplace Check Lead Time | 240 : ¥25.25950 Tube | Bulk Tube | Active | Trench | 650 V | 80 A | 200 A | 1.7V @ 15V, 50A | 274 W | 770µJ (on), 880µJ (off) | Standard | 120 nC | 36ns/294ns | 400V, 25A, 23.1Ohm, 15V | 62 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | PG-TO247-4 | |||
990 In Stock | 1 : ¥15.84000 Cut Tape (CT) 1,000 : ¥6.65093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 650 V | 35 A | 60 A | 1.7V @ 15V, 15A | 105 W | 250µJ (on), 140µJ (off) | Standard | 38 nC | 12ns/117ns | 400V, 15A, 25Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | |||
5,000 In Stock | 1 : ¥27.75000 Cut Tape (CT) 1,000 : ¥14.33957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 650 V | 80 A | 150 A | 2.1V @ 15V, 50A | 270 W | 1.59mJ (on), 750µJ (off) | Standard | 120 nC | 23ns/173ns | 400V, 50A, 12Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3 | |||
222 In Stock | 1 : ¥40.97000 Tube | Tube | Active | Trench Field Stop | 600 V | 140 A | 225 A | 2.3V @ 15V, 75A | 428 W | 3mJ (on), 1.7mJ (off) | Standard | 470 nC | 31ns/265ns | 400V, 75A, 5.2Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
93 In Stock | 1 : ¥47.86000 Tube | Tube | Active | Trench | 650 V | 80 A | 200 A | 2.1V @ 15V, 50A | 275 W | 1.5mJ (on), 500µJ (off) | Standard | 120 nC | 25ns/172ns | 400V, 50A, 12Ohm, 15V | 81 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
0 In Stock Check Lead Time | 240 : ¥19.53146 Tube | Tube | Active | - | 650 V | 80 A | 150 A | 2.1V @ 15V, 50A | 305 W | 490µJ (on), 160µJ (off) | Standard | 120 nC | 21ns/175ns | 400V, 25A, 12Ohm, 15V | 52 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
0 In Stock Check Lead Time | 240 : ¥26.47900 Tube | Tube | Active | Trench Field Stop | 600 V | 40 A | 60 A | 2.05V @ 15V, 20A | 166 W | 310µJ (on), 460µJ (off) | Standard | 120 nC | 18ns/199ns | 400V, 20A, 12Ohm, 15V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | PG-TO247-3-41 | |||
0 In Stock Check Lead Time | 240 : ¥28.15346 Tube | Tube | Active | Trench Field Stop | 600 V | 53 A | 150 A | 2.7V @ 15V, 50A | 141 W | 1.57mJ (on), 720µJ (off) | Standard | 210 nC | 23ns/170ns | 400V, 50A, 7Ohm, 15V | 68 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-AI | |||
0 In Stock Check Lead Time | 240 : ¥30.87263 Tube | Tube | Active | Trench | 650 V | - | 150 A | 2.1V @ 15V, 50A | 270 W | 490µJ (on), 140µJ (off) | Standard | 1018 nC | 21ns/156ns | 400V, 25A, 12Ohm, 15V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | PG-TO247-3-41 | |||
0 In Stock Check Lead Time | 240 : ¥41.59121 Tube | Tube | Active | Trench | 650 V | 74 A | 120 A | 2.1V @ 15V, 40A | 250 W | 350µJ (on), 100µJ (off) | Standard | 95 nC | 19ns/165ns | 400V, 20A, 15Ohm, 15V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | PG-TO247-3-41 | |||
0 In Stock Check Lead Time | 240 : ¥41.59121 Tube | Tube | Active | Trench | 650 V | 74 A | 120 A | 2.1V @ 15V, 40A | 250 W | 350µJ (on), 100µJ (off) | Standard | 95 nC | 19ns/165ns | 400V, 20A, 15Ohm, 15V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | PG-TO247-3-41 |