FGA60N65SMD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: ¥34.61473
Datasheet

Similar


IXYS
In Stock: 298
Unit Price: ¥48.60000
Datasheet

Similar


IXYS
In Stock: 77
Unit Price: ¥93.10000
Datasheet

FGA60N65SMD

DigiKey Part Number
FGA60N65SMDFS-ND
Manufacturer
Manufacturer Product Number
FGA60N65SMD
Description
IGBT FIELD STOP 650V 120A TO3P
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
IGBT Field Stop 650 V 120 A 600 W Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
120 A
Current - Collector Pulsed (Icm)
180 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 60A
Power - Max
600 W
Switching Energy
1.54mJ (on), 450µJ (off)
Input Type
Standard
Gate Charge
189 nC
Td (on/off) @ 25°C
18ns/104ns
Test Condition
400V, 60A, 3Ohm, 15V
Reverse Recovery Time (trr)
47 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.14000¥46.14
30¥36.53633¥1,096.09
120¥31.31833¥3,758.20
510¥27.83816¥14,197.46
1,020¥23.83652¥24,313.25
2,010¥22.44458¥45,113.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.