FGA40N65SMD | |
---|---|
DigiKey Part Number | FGA40N65SMDOS-ND |
Manufacturer | |
Manufacturer Product Number | FGA40N65SMD |
Description | IGBT FIELD STOP 650V 80A TO3PN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IGBT Field Stop 650 V 80 A 349 W Through Hole TO-3PN |
Datasheet | Datasheet |
EDA/CAD Models | FGA40N65SMD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 40A | |
Power - Max | 349 W | |
Switching Energy | 820µJ (on), 260µJ (off) | |
Input Type | Standard | |
Gate Charge | 119 nC | |
Td (on/off) @ 25°C | 12ns/92ns | |
Test Condition | 400V, 40A, 6Ohm, 15V | |
Reverse Recovery Time (trr) | 42 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3PN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.12000 | ¥36.12 |
30 | ¥28.60300 | ¥858.09 |
120 | ¥24.51650 | ¥2,941.98 |
510 | ¥21.79253 | ¥11,114.19 |
1,020 | ¥18.65975 | ¥19,032.94 |
2,010 | ¥17.57016 | ¥35,316.02 |