Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 120 A | |
Current - Collector Pulsed (Icm) | 180 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 60A | |
Power - Max | 600 W | |
Switching Energy | 1.54mJ (on), 450µJ (off) | |
Input Type | Standard | |
Gate Charge | 189 nC | |
Td (on/off) @ 25°C | 18ns/104ns | |
Test Condition | 400V, 60A, 3Ohm, 15V | |
Reverse Recovery Time (trr) | 47 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.14000 | ¥46.14 |
30 | ¥36.53633 | ¥1,096.09 |
120 | ¥31.31833 | ¥3,758.20 |
510 | ¥27.83816 | ¥14,197.46 |
1,020 | ¥23.83652 | ¥24,313.25 |
2,010 | ¥22.44458 | ¥45,113.61 |