Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,882 In Stock 2,500 Factory | 1 : ¥10.43000 Cut Tape (CT) 2,500 : ¥6.22816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 400 V | 21 A | 1.65V @ 4V, 6A | 150 W | - | Logic | 17 nC | 700ns/4.8µs | 300V, 6.5A, 470Ohm, 5V | 2.1 µs | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
6,274 In Stock | 1 : ¥14.70000 Cut Tape (CT) 2,500 : ¥6.63349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 430 V | 21 A | 1.6V @ 4V, 6A | 150 W | - | Logic | 17 nC | -/4µs | 300V, 1000Ohm, 5V | 7 µs | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
2,830 In Stock | 1 : ¥27.01000 Tube | Tube | Active | - | 430 V | 21 A | 1.6V @ 4V, 6A | 150 W | - | Logic | 17 nC | -/4.8µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
5,043 In Stock | 1 : ¥17.32000 Cut Tape (CT) 2,500 : ¥7.82562 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 450 V | 23 A | 1.25V @ 4V, 6A | 150 W | - | Logic | 23 nC | 0.9µs/5.4µs | 300V, 6.5A, 1000Ohm, 5V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
1,000 In Stock | 1 : ¥23.56000 Tube | Tube | Active | - | 400 V | 41 A | 1.25V @ 4V, 6A | 150 W | - | Logic | 21 nC | -/4.8µs | 300V, 6.5A, 1kOhm, 5V | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-262-3 Long Leads, I2PAK, TO-262AA | I2PAK (TO-262) |