IKB40N65EH5ATMA1

DigiKey Part Number
IKB40N65EH5ATMA1TR-ND - Tape & Reel (TR)
IKB40N65EH5ATMA1CT-ND - Cut Tape (CT)
IKB40N65EH5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IKB40N65EH5ATMA1
Description
IGBT TRENCH FS 650V 74A TO263-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 74 A 250 W Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
74 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 40A
Power - Max
250 W
Switching Energy
1.1mJ (on), 400µJ (off)
Input Type
Standard
Gate Charge
95 nC
Td (on/off) @ 25°C
20ns/157ns
Test Condition
400V, 40A, 15Ohm, 15V
Reverse Recovery Time (trr)
78 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
PG-TO263-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.63000¥35.63
10¥29.89200¥298.92
100¥24.18030¥2,418.03
500¥21.49392¥10,746.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥18.40417¥18,404.17
2,000¥17.32950¥34,659.00
Manufacturers Standard Package