IPD80R1K4P7ATMA1

DigiKey Part Number
IPD80R1K4P7ATMA1TR-ND - Tape & Reel (TR)
IPD80R1K4P7ATMA1CT-ND - Cut Tape (CT)
IPD80R1K4P7ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD80R1K4P7ATMA1
Description
MOSFET N-CH 800V 4A TO252
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 4A (Tc) 32W (Tc) Surface Mount PG-TO252-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 1.4A, 10V
Vgs(th) (Max) @ Id
3.5V @ 700µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
250 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
32W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-2
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.21000¥8.21
10¥6.72400¥67.24
100¥5.22720¥522.72
500¥4.43084¥2,215.42
1,000¥3.60936¥3,609.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.39781¥8,494.53
5,000¥3.23599¥16,179.95
12,500¥3.08664¥38,583.00
25,000¥3.08073¥77,018.25
Manufacturers Standard Package