Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,417 In Stock | 1 : ¥52.13000 Cut Tape (CT) 3,000 : ¥20.52378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 48A (Ta) | 5V | 3.8mOhm @ 25A, 5V | 2.5V @ 7mA | 16.3 nC @ 5 V | +6V, -4V | 2366 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
947 In Stock | 1 : ¥71.01000 Tube | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 29A (Tc) | 10V | 85mOhm @ 18A, 10V | 4.7V @ 700µA | 9 nC @ 10 V | ±20V | 638 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
140 In Stock | 1 : ¥264.84000 Tube | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 93A (Tc) | 10V | 18mOhm @ 60A, 10V | 4.8V @ 2mA | 100 nC @ 10 V | ±20V | 5218 pF @ 400 V | - | 266W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
460 In Stock | 1 : ¥12.40000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 13A (Tc) | 13V | 280mOhm @ 4.2A, 13V | 3.5V @ 350µA | 32.6 nC @ 10 V | ±20V | 773 pF @ 100 V | - | 92W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
6,433 In Stock | 1 : ¥29.47000 Cut Tape (CT) 3,000 : ¥13.58499 Tube | - | Cut Tape (CT) Digi-Reel® Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 6.5A (Tc) | 8V | 312mOhm @ 5A, 8V | 2.6V @ 500µA | 9.6 nC @ 8 V | ±18V | 760 pF @ 400 V | - | 21W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PQFN (8x8) | 3-PowerDFN | ||
2,734 In Stock | 1 : ¥41.54000 Cut Tape (CT) 3,000 : ¥19.25311 Tray | - | Cut Tape (CT) Digi-Reel® Tray | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 13A (Tc) | 10V | 180mOhm @ 8.5A, 10V | 4.8V @ 500µA | 8 nC @ 10 V | ±20V | 598 pF @ 400 V | - | 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PQFN (8x8) | 3-PowerTDFN | ||
304 In Stock | 1 : ¥78.15000 Tube | - | Tube | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 600 V | 17A (Tc) | 10V | 180mOhm @ 11A, 8V | 2.6V @ 500µA | 9.3 nC @ 4.5 V | ±18V | 760 pF @ 480 V | - | 96W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
294 In Stock | 1 : ¥115.34000 Tube | - | Tube | Active | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 650 V | 46.5A (Tc) | 12V | 41mOhm @ 30A, 10V | 4.8V @ 1mA | 36 nC @ 10 V | ±20V | 1500 pF @ 400 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
241 In Stock | 1 : ¥158.61000 Tube | - | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 47.2A (Tc) | 10V | 41mOhm @ 30A, 10V | 4.8V @ 1mA | 22 nC @ 10 V | ±20V | 1500 pF @ 400 V | - | 187W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | ||
311 In Stock | 1 : ¥145.06000 Tube | - | Tube | Active | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 650 V | 34A (Tc) | 12V | 60mOhm @ 22A, 10V | 4.8V @ 700µA | 24 nC @ 10 V | ±20V | 1000 pF @ 400 V | - | 119W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
239 In Stock | 1 : ¥52.87000 Tube | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 18.9A (Tc) | 10V | 110mOhm @ 12A, 10V | 4.1V @ 1.8mA | 14.4 nC @ 10 V | ±20V | 818 pF @ 400 V | - | 65.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
2,964 In Stock | 1 : ¥88.58000 Cut Tape (CT) 3,000 : ¥47.09509 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 29A (Tc) | 10V | 85mOhm @ 16A, 10V | 4.6V @ 700µA | 8.4 nC @ 10 V | ±20V | 600 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (8x8) | 8-PowerTDFN | |||
390 In Stock | 1 : ¥117.89000 Tube | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 35A (Tc) | 10V | 60mOhm @ 22A, 10V | 4.8V @ 700µA | 24 nC @ 10 V | ±20V | 1000 pF @ 400 V | - | 132W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
13 In Stock | 1 : ¥131.84000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 37A (Tc) | 15V | 79mOhm @ 13.2A, 15V | 3.6V @ 3.6mA | 49 nC @ 15 V | +19V, -8V | 1170 pF @ 600 V | - | 131W (Tc) | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4L | TO-247-4 | ||
0 In Stock 43,500 Marketplace | 944 : ¥2.33059 Bulk | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 4.7A (Tc) | 10V | 1Ohm @ 1A, 10V | 4.5V @ 50µA | 6 nC @ 10 V | ±20V | 230 pF @ 400 V | - | 26W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPAK, TO-251AA | |||
89 In Stock | 1 : ¥117.89000 Tube | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 34A (Tc) | 10V | 60mOhm @ 22A, 10V | 4.8V @ 700µA | 24 nC @ 10 V | ±20V | 1000 pF @ 400 V | - | 119W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
87 In Stock | 1 : ¥23.48000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 16A (Tc) | 10V | 230mOhm @ 8A, 10V | 4V @ 250µA | 29 nC @ 10 V | ±25V | 1060 pF @ 100 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
21 In Stock | 1 : ¥155.82000 Tube | - | Tube | Active | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 650 V | 36A (Tc) | 10V | 60mOhm @ 25A, 10V | 4.8V @ 700µA | 24 nC @ 10 V | ±20V | 1000 pF @ 400 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | ||
55 In Stock | 1 : ¥14.45000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 5.2A (Ta) | 10V | 1.22Ohm @ 2.6A, 10V | 3.5V @ 170µA | 10.5 nC @ 10 V | ±30V | 380 pF @ 300 V | - | 60W (Tc) | 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Stub Leads, IPAK |