TP44100SG | |
---|---|
DigiKey Part Number | 2713-TP44100SGTR-ND - Tape & Reel (TR) 2713-TP44100SGCT-ND - Cut Tape (CT) 2713-TP44100SGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP44100SG |
Description | GAN FET HEMT 650V .118OHM 22QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 19A (Tc) Surface Mount 22-QFN (5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V, 6V | |
Rds On (Max) @ Id, Vgs | 118mOhm @ 500mA, 6V | |
Vgs(th) (Max) @ Id | 2.5V @ 11mA | |
Gate Charge (Qg) (Max) @ Vgs | 3 nC @ 6 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 110 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 22-QFN (5x7) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.15000 | ¥45.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥27.09236 | ¥81,277.08 |