TP44200NM | |
---|---|
DigiKey Part Number | 2713-TP44200NMTR-ND - Tape & Reel (TR) 2713-TP44200NMCT-ND - Cut Tape (CT) 2713-TP44200NMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP44200NM |
Description | GANHEMT W/DRVR 650V .18OHM 22QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 22-QFN (5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Interface | PWM | |
Voltage - Load | 650V | |
Rds On (Typ) | 180mOhm | |
Features | PWM Input | |
Fault Protection | UVLO | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 22-QFN (5x7) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.45000 | ¥35.45 |
10 | ¥30.57000 | ¥305.70 |
100 | ¥26.60880 | ¥2,660.88 |
500 | ¥21.25304 | ¥10,626.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.25304 | ¥63,759.12 |