BSC072N08NS5ATMA1

DigiKey Part Number
BSC072N08NS5ATMA1TR-ND - Tape & Reel (TR)
BSC072N08NS5ATMA1CT-ND - Cut Tape (CT)
BSC072N08NS5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC072N08NS5ATMA1
Description
MOSFET N-CH 80V 74A TDSON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 74A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-7
Datasheet
 Datasheet
EDA/CAD Models
BSC072N08NS5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
7.2mOhm @ 37A, 10V
Vgs(th) (Max) @ Id
3.8V @ 36µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 69W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-7
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.45000¥14.45
10¥11.99500¥119.95
100¥9.54640¥954.64
500¥8.07762¥4,038.81
1,000¥6.85379¥6,853.79
2,000¥6.51108¥13,022.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥6.26630¥31,331.50
10,000¥6.05884¥60,588.40
Manufacturers Standard Package