2N7002NXBKR

DigiKey Part Number
1727-8642-2-ND - Tape & Reel (TR)
1727-8642-1-ND - Cut Tape (CT)
1727-8642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002NXBKR
Description
MOSFET N-CH 60V 270MA TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 270mA (Ta), 330mA (Tc) 310mW (Ta), 1.67W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
2N7002NXBKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
2.8Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
23.6 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
310mW (Ta), 1.67W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.56000¥1.56
10¥1.08400¥10.84
100¥0.58370¥58.37
500¥0.45876¥229.38
1,000¥0.31862¥318.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.26392¥791.76
6,000¥0.24958¥1,497.48
9,000¥0.21241¥1,911.69
30,000¥0.19647¥5,894.10
75,000¥0.16992¥12,744.00
150,000¥0.14125¥21,187.50
Manufacturers Standard Package