EPC2305ENGRT | |
---|---|
DigiKey Part Number | 917-EPC2305ENGRTTR-ND - Tape & Reel (TR) 917-EPC2305ENGRTCT-ND - Cut Tape (CT) 917-EPC2305ENGRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2305ENGRT |
Description | TRANS GAN 150V .003OHM 3X5MM QFN |
Customer Reference | |
Detailed Description | N-Channel 150 V 80A (Ta) Surface Mount 7-QFN (3x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 30A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 11mA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 5 V | |
Vgs (Max) | 6V | |
Input Capacitance (Ciss) (Max) @ Vds | 2900 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 7-QFN (3x5) | |
Package / Case |