TPN1200APL,L1Q | |
---|---|
DigiKey Part Number | 264-TPN1200APLL1QTR-ND - Tape & Reel (TR) 264-TPN1200APLL1QCT-ND - Cut Tape (CT) 264-TPN1200APLL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN1200APL,L1Q |
Description | PB-F POWER MOSFET TRANSISTOR TSO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 40A (Tc) 630mW (Ta), 104W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1855 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 630mW (Ta), 104W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance (3.1x3.1) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.64800 | ¥56.48 |
100 | ¥3.91030 | ¥391.03 |
500 | ¥3.26718 | ¥1,633.59 |
1,000 | ¥2.78058 | ¥2,780.58 |
2,000 | ¥2.47645 | ¥4,952.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.34610 | ¥11,730.50 |
10,000 | ¥2.21665 | ¥22,166.50 |