Single FETs, MOSFETs

Results: 12
Manufacturer
Diodes IncorporatedInfineon TechnologiesMicro Commercial CoNexperia USA Inc.onsemiToshiba Semiconductor and StorageVishay Siliconix
Series
-OptiMOS®-P2OptiMOS™-5PowerTrench®TrenchFET®TrenchFET® Gen VU-MOSVI
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V40 V60 V80 V100 V150 V
Current - Continuous Drain (Id) @ 25°C
2.4A (Ta)3A (Ta)4.4A (Ta), 22A (Tc)9.1A (Ta)15A (Tc)47.1A (Ta), 162A (Tc)50A (Tc)80A (Ta)86A (Tc)90A (Tc)200A (Tc)457A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V10V
Rds On (Max) @ Id, Vgs
0.79mOhm @ 80A, 10V1.2mOhm @ 20A, 10V1.9mOhm @ 10A, 10V5.2mOhm @ 40A, 10V6.2mOhm @ 45A, 10V8.7mOhm @ 25A, 10V11mOhm @ 9.8A, 10V12.6mOhm @ 50A, 10V53mOhm @ 4.4A, 10V75mOhm @ 3A, 10V110mOhm @ 8A, 10V155mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA2.5V @ 250µA3V @ 1mA3V @ 250µA3.5V @ 250µA3.6V @ 720µA3.8V @ 59µA4V @ 250µA4V @ 85µA
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 10 V8.3 nC @ 10 V16 nC @ 10 V36 nC @ 10 V47.5 nC @ 5 V51 nC @ 10 V63 nC @ 10 V65 nC @ 10 V158 nC @ 10 V174 nC @ 10 V180 nC @ 10 V
Vgs (Max)
+10V, -20V+16V, -12V±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
180 pF @ 20 V512 pF @ 30 V800 pF @ 50 V2950 pF @ 15 V3275 pF @ 50 V3500 pF @ 25 V3670 pF @ 25 V3905 pF @ 75 V4234 pF @ 20 V7770 pF @ 10 V10210 pF @ 25 V12920 pF @ 40 V
Power Dissipation (Max)
615mW (Ta), 7.5W (Tc)920mW1.45W (Ta)2.5W (Ta), 104W (Tc)4.8W (Ta), 57W (Tc)50W58W (Tc)100W (Tc)115W (Tc)136W (Tc)150W (Tc)325W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)175°C
Supplier Device Package
8-HPSOF8-PQFN (5x6)8-SODPAKDPAK+PG-TDSON-8-34PG-TO252-3-313PowerPAK® 1212-8SHPowerPAK® 8 x 8SOT-23-3TO-236AB
Package / Case
8-PowerSFN8-PowerTDFN8-SOIC (0.154", 3.90mm Width)PowerPAK® 1212-8SHPowerPAK® 8 x 8TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
PMV60ENEAR
MOSFET N-CH 40V 3A TO236AB
Nexperia USA Inc.
37,705
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.80459
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
3A (Ta)
4.5V, 10V
75mOhm @ 3A, 10V
2.5V @ 250µA
5 nC @ 10 V
±20V
180 pF @ 20 V
-
615mW (Ta), 7.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
8 SO
DMP4015SSS-13
MOSFET P-CH 40V 9.1A 8SO
Diodes Incorporated
10,041
In Stock
125,000
Factory
1 : ¥6.49000
Cut Tape (CT)
2,500 : ¥2.45923
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
9.1A (Ta)
4.5V, 10V
11mOhm @ 9.8A, 10V
2.5V @ 250µA
47.5 nC @ 5 V
±25V
4234 pF @ 20 V
-
1.45W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
TO252-3
IPD50P04P413ATMA2
MOSFET P-CH 40V 50A TO252-3
Infineon Technologies
8,835
In Stock
1 : ¥11.25000
Cut Tape (CT)
2,500 : ¥4.65867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
50A (Tc)
10V
12.6mOhm @ 50A, 10V
4V @ 85µA
51 nC @ 10 V
±20V
3670 pF @ 25 V
-
58W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO252-3-313
TO-252-3, DPAK (2 Leads + Tab), SC-63
8-PQFN
FDMS86263P
MOSFET P-CH 150V 4.4A/22A 8PQFN
onsemi
4,677
In Stock
1 : ¥24.14000
Cut Tape (CT)
3,000 : ¥11.74694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
4.4A (Ta), 22A (Tc)
6V, 10V
53mOhm @ 4.4A, 10V
4V @ 250µA
63 nC @ 10 V
±25V
3905 pF @ 75 V
-
2.5W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PQFN (5x6)
8-PowerTDFN
SOT-23-3
DMPH6250SQ-13
MOSFET P-CH 60V 2.4A SOT23 T&R
Diodes Incorporated
6,393
In Stock
1 : ¥3.37000
Cut Tape (CT)
10,000 : ¥0.99991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2.4A (Ta)
4.5V, 10V
155mOhm @ 2A, 10V
3V @ 250µA
8.3 nC @ 10 V
±20V
512 pF @ 30 V
-
920mW
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
PowerPAK 1212-8SH
SISS52DN-T1-GE3
MOSFET N-CH 30V 47.1A/162A PPAK
Vishay Siliconix
4,783
In Stock
1 : ¥8.37000
Cut Tape (CT)
3,000 : ¥3.14025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
47.1A (Ta), 162A (Tc)
4.5V, 10V
1.2mOhm @ 20A, 10V
2.2V @ 250µA
65 nC @ 10 V
+16V, -12V
2950 pF @ 15 V
-
4.8W (Ta), 57W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8SH
PowerPAK® 1212-8SH
PG-TDSON-8-34
IAUC90N10S5N062ATMA1
MOSFET N-CH 100V 90A TDSON-8-34
Infineon Technologies
7,492
In Stock
1 : ¥17.57000
Cut Tape (CT)
5,000 : ¥7.62251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
90A (Tc)
6V, 10V
6.2mOhm @ 45A, 10V
3.8V @ 59µA
36 nC @ 10 V
±20V
3275 pF @ 50 V
-
115W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TDSON-8-34
8-PowerTDFN
SQR70090ELR_GE3
SQR70090ELR_GE3
MOSFET N-CH 100V 86A DPAK
Vishay Siliconix
1,828
In Stock
1 : ¥12.40000
Cut Tape (CT)
2,000 : ¥5.21528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
100 V
86A (Tc)
4.5V, 10V
8.7mOhm @ 25A, 10V
2.5V @ 250µA
65 nC @ 10 V
±20V
3500 pF @ 25 V
-
136W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
5,565
In Stock
1 : ¥12.64000
Cut Tape (CT)
2,000 : ¥5.22755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
80A (Ta)
6V, 10V
5.2mOhm @ 40A, 10V
3V @ 1mA
158 nC @ 10 V
+10V, -20V
7770 pF @ 10 V
-
100W (Tc)
175°C
-
-
Surface Mount
DPAK+
TO-252-3, DPAK (2 Leads + Tab), SC-63
MBRD6100CT-TP
MCU15N10A-TP
MOSFET N-CH 100V 15A DPAK
Micro Commercial Co
668
In Stock
1 : ¥4.68000
Cut Tape (CT)
2,500 : ¥1.77240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
15A (Tc)
4.5V, 10V
110mOhm @ 8A, 10V
3V @ 250µA
16 nC @ 10 V
±20V
800 pF @ 50 V
-
50W
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
PowerPAK 8 x 8
SQJQ466E-T1_GE3
MOSFET N-CH 60V 200A PPAK 8 X 8
Vishay Siliconix
0
In Stock
Check Lead Time
1 : ¥22.17000
Cut Tape (CT)
2,000 : ¥10.79388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200A (Tc)
10V
1.9mOhm @ 10A, 10V
3.5V @ 250µA
180 nC @ 10 V
±20V
10210 pF @ 25 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 8 x 8
PowerPAK® 8 x 8
8-HPSOF Top View
NTBLS0D8N08XTXG
MOSFET, POWER 80V SINGLE N-CHANN
onsemi
0
In Stock
Check Lead Time
1 : ¥52.21000
Cut Tape (CT)
2,000 : ¥25.43640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
457A (Tc)
6V, 10V
0.79mOhm @ 80A, 10V
3.6V @ 720µA
174 nC @ 10 V
±20V
12920 pF @ 40 V
-
325W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-HPSOF
8-PowerSFN
Showing
of 12

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.