NDS7002A | |
---|---|
DigiKey Part Number | NDS7002ATR-ND - Tape & Reel (TR) NDS7002ACT-ND - Cut Tape (CT) NDS7002ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS7002A |
Description | MOSFET N-CH 60V 280MA SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 280mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | NDS7002A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.93700 | ¥19.37 |
100 | ¥0.97690 | ¥97.69 |
500 | ¥0.79682 | ¥398.41 |
1,000 | ¥0.59117 | ¥591.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49736 | ¥1,492.08 |
6,000 | ¥0.47552 | ¥2,853.12 |
9,000 | ¥0.41126 | ¥3,701.34 |
30,000 | ¥0.40355 | ¥12,106.50 |
75,000 | ¥0.33415 | ¥25,061.25 |
150,000 | ¥0.32901 | ¥49,351.50 |