PDS4150-13 | |
---|---|
DigiKey Part Number | PDS4150DITR-ND - Tape & Reel (TR) PDS4150DICT-ND - Cut Tape (CT) PDS4150DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS4150-13 |
Description | DIODE SCHOTTKY 150V 4A POWERDI5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 4A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | PDS4150-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.64800 | ¥56.48 |
100 | ¥4.39310 | ¥439.31 |
500 | ¥3.72348 | ¥1,861.74 |
1,000 | ¥3.03319 | ¥3,033.19 |
2,000 | ¥2.85537 | ¥5,710.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.71942 | ¥13,597.10 |
10,000 | ¥2.66819 | ¥26,681.90 |