NDS7002A

DigiKey Part Number
NDS7002ATR-ND - Tape & Reel (TR)
NDS7002ACT-ND - Cut Tape (CT)
NDS7002ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NDS7002A
Description
MOSFET N-CH 60V 280MA SOT-23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 280mA (Ta) 300mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
NDS7002A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
2Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300mW (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.93700¥19.37
100¥0.97690¥97.69
500¥0.79682¥398.41
1,000¥0.59117¥591.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.49736¥1,492.08
6,000¥0.47552¥2,853.12
9,000¥0.41126¥3,701.34
30,000¥0.40355¥12,106.50
75,000¥0.33415¥25,061.25
150,000¥0.32901¥49,351.50
Manufacturers Standard Package