PJA3439-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-PJA3439-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJA3439-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJA3439-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3439-AU_R1_000A1 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 300mA (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 51 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥1.80600 | ¥18.06 |
100 | ¥1.13290 | ¥113.29 |
500 | ¥0.84082 | ¥420.41 |
1,000 | ¥0.74616 | ¥746.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62559 | ¥1,876.77 |
6,000 | ¥0.56469 | ¥3,388.14 |
9,000 | ¥0.53360 | ¥4,802.40 |
15,000 | ¥0.49863 | ¥7,479.45 |
21,000 | ¥0.47791 | ¥10,036.11 |
30,000 | ¥0.45775 | ¥13,732.50 |
75,000 | ¥0.41345 | ¥31,008.75 |
150,000 | ¥0.38790 | ¥58,185.00 |