NVLJWS022N06CLTAG

DigiKey Part Number
488-NVLJWS022N06CLTAGTR-ND - Tape & Reel (TR)
488-NVLJWS022N06CLTAGCT-ND - Cut Tape (CT)
488-NVLJWS022N06CLTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVLJWS022N06CLTAG
Description
T6 60V LL 2X2 WDFNW6
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 7.2A (Ta), 25A (Tc) 2.4W (Ta), 28W (Tc) Surface Mount, Wettable Flank 6-WDFNW (2.05x2.05)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
21mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2V @ 77µA
Gate Charge (Qg) (Max) @ Vgs
7.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 28W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
6-WDFNW (2.05x2.05)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.93000¥9.93
10¥5.95200¥59.52
25¥4.95880¥123.97
100¥3.86850¥386.85
250¥3.34796¥836.99
500¥3.03304¥1,516.52
1,000¥2.77311¥2,773.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.24218¥6,726.54
6,000¥2.15912¥12,954.72
15,000¥2.07608¥31,141.20
30,000¥2.05553¥61,665.90
Manufacturers Standard Package