Single FETs, MOSFETs

Results: 18
Manufacturer
Diodes IncorporatedInfineon TechnologiesMicro Commercial CoonsemiTexas InstrumentsToshiba Semiconductor and StorageVishay Siliconix
Series
-HEXFET®HEXFET®, StrongIRFET™NexFET™OptiMOS™PowerTrench®StrongIRFET™ 2TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V50 V60 V80 V100 V150 V
Current - Continuous Drain (Id) @ 25°C
220mA (Tj)3.7A (Ta)40A (Tc)72A (Ta), 100A (Tc)80A (Tc)100A (Ta)180A (Tc)192A (Tc)195A (Tc)200A (Ta)200A (Ta), 279A (Tc)200A (Tc)209A (Tc)250A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V4.5V, 10V6V, 10V10V
Rds On (Max) @ Id, Vgs
1.6mOhm @ 100A, 10V2mOhm @ 100A, 10V2mOhm @ 30A, 10V2.3mOhm @ 100A, 10V2.4mOhm @ 100A, 10V2.6mOhm @ 27A, 10V3.4mOhm @ 100A, 10V4.2mOhm @ 115A, 10V4.7mOhm @ 106A, 10V4.9mOhm @ 17A, 10V5.6mOhm @ 90A, 10V6.3mOhm @ 75A, 10V8.2mOhm @ 73A, 10V10.6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA1.5V @ 1mA2.2V @ 250µA2.3V @ 250µA2.4V @ 250µA2.5V @ 300µA3.2V @ 250µA3.4V @ 250µA3.5V @ 75µA3.8V @ 139µA4V @ 250µA5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 4.5 V33 nC @ 10 V34 nC @ 10 V55 nC @ 10 V57 nC @ 10 V62 nC @ 10 V81 nC @ 10 V98 nC @ 10 V118 nC @ 10 V120 nC @ 10 V133 nC @ 10 V140 nC @ 10 V147 nC @ 10 V153 nC @ 10 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 25 V1020 pF @ 10 V2040 pF @ 50 V3025 pF @ 30 V3980 pF @ 50 V4810 pF @ 50 V5060 pF @ 50 V5270 pF @ 50 V6200 pF @ 40 V6620 pF @ 30 V7930 pF @ 50 V8545 pF @ 50 V9500 pF @ 50 V9575 pF @ 50 V
Power Dissipation (Max)
350mW750mW (Ta)3.1W (Ta), 195W (Tc)3.8W (Ta), 250W (Tc)6W (Ta), 250W (Tc)75W (Tc)125W (Tc)192W (Tc)214W (Tc)250W (Tc)300W (Tc)375W (Tc)441W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)175°C
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-VSON-CLIP (5x6)D2PAKDPAKPG-TO252-3PG-TO263-3PG-TO263-7-14POWERDI1012-8SOT-23SOT-23-3 (TO-236)TO-220-3TO-263 (DDPAK-3)TO-263-7
Package / Case
8-PowerSFN8-PowerTDFNTO-220-3TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-263-4, D2PAK (3 Leads + Tab), TO-263AATO-263-7, D2PAK (6 Leads + Tab)TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Stocking Options
Environmental Options
Media
Marketplace Product
18Results

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO252-3
IPD082N10N3GATMA1
MOSFET N-CH 100V 80A TO252-3
Infineon Technologies
27,026
In Stock
1 : ¥15.52000
Cut Tape (CT)
2,500 : ¥7.01176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
80A (Tc)
6V, 10V
8.2mOhm @ 73A, 10V
3.5V @ 75µA
55 nC @ 10 V
±20V
3980 pF @ 50 V
-
125W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
8-VSON (5x6)
CSD19532Q5B
MOSFET N-CH 100V 100A 8VSON
Texas Instruments
6,705
In Stock
1 : ¥20.03000
Cut Tape (CT)
2,500 : ¥9.04954
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
100A (Ta)
6V, 10V
4.9mOhm @ 17A, 10V
3.2V @ 250µA
62 nC @ 10 V
±20V
4810 pF @ 50 V
-
3.1W (Ta), 195W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-VSON-CLIP (5x6)
8-PowerTDFN
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFS4010TRLPBF
MOSFET N-CH 100V 180A D2PAK
Infineon Technologies
29,578
In Stock
1 : ¥27.42000
Cut Tape (CT)
800 : ¥16.57714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
180A (Tc)
10V
4.7mOhm @ 106A, 10V
4V @ 250µA
215 nC @ 10 V
±20V
9575 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF100S201
MOSFET N-CH 100V 192A D2PAK
Infineon Technologies
1,543
In Stock
1 : ¥28.90000
Cut Tape (CT)
800 : ¥17.45548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
192A (Tc)
10V
4.2mOhm @ 115A, 10V
4V @ 250µA
255 nC @ 10 V
±20V
9500 pF @ 50 V
-
441W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFS4115TRLPBF
MOSFET N-CH 150V 195A D2PAK
Infineon Technologies
17,270
In Stock
1 : ¥31.77000
Cut Tape (CT)
800 : ¥19.19740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
195A (Tc)
10V
12.1mOhm @ 62A, 10V
5V @ 250µA
120 nC @ 10 V
±20V
5270 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
DDPAK/TO-263-3
CSD18536KTT
MOSFET N-CH 60V 200A DDPAK
Texas Instruments
1,439
In Stock
1 : ¥36.21000
Cut Tape (CT)
500 : ¥21.87766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200A (Ta)
4.5V, 10V
1.6mOhm @ 100A, 10V
2.2V @ 250µA
140 nC @ 10 V
±20V
11430 pF @ 30 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-263 (DDPAK-3)
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
DDPAK/TO-263-3
CSD19536KTT
MOSFET N-CH 100V 200A DDPAK
Texas Instruments
1,482
In Stock
1 : ¥36.45000
Cut Tape (CT)
500 : ¥22.01000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
200A (Ta)
6V, 10V
2.4mOhm @ 100A, 10V
3.2V @ 250µA
153 nC @ 10 V
±20V
12000 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-263 (DDPAK-3)
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
DDPAK/TO-263-3
CSD19536KTTT
MOSFET N-CH 100V 200A DDPAK
Texas Instruments
1,732
In Stock
1 : ¥51.64000
Cut Tape (CT)
50 : ¥40.93740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
200A (Ta)
6V, 10V
2.4mOhm @ 100A, 10V
3.2V @ 250µA
153 nC @ 10 V
±20V
12000 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-263 (DDPAK-3)
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
SOT 23
BSS138-TP
MOSFET N-CH 50V 220MA SOT23
Micro Commercial Co
37,524
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.28847
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
220mA (Tj)
4.5V, 10V
3.5Ohm @ 220mA, 10V
1.5V @ 1mA
-
±20V
60 pF @ 25 V
-
350mW
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
DPAK+
TK110P10PL,RQ
X35 PB-F POWER MOSFET TRANSISTOR
Toshiba Semiconductor and Storage
3,408
In Stock
1 : ¥11.82000
Cut Tape (CT)
2,500 : ¥3.18123
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
40A (Tc)
4.5V, 10V
10.6mOhm @ 20A, 10V
2.5V @ 300µA
33 nC @ 10 V
±20V
2040 pF @ 50 V
-
75W (Tc)
175°C
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3
CSD18533KCS
MOSFET N-CH 60V 72A/100A TO220-3
Texas Instruments
1,321
In Stock
1 : ¥12.48000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
72A (Ta), 100A (Tc)
4.5V, 10V
6.3mOhm @ 75A, 10V
2.3V @ 250µA
34 nC @ 10 V
±20V
3025 pF @ 30 V
-
192W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220-3
TO-220-3
DDPAK/TO-263-3
CSD19532KTT
MOSFET N-CH 100V 200A DDPAK
Texas Instruments
4,223
In Stock
1 : ¥19.38000
Cut Tape (CT)
500 : ¥10.83316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
200A (Ta)
6V, 10V
5.6mOhm @ 90A, 10V
3.2V @ 250µA
57 nC @ 10 V
±20V
5060 pF @ 50 V
-
250W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-263 (DDPAK-3)
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
DDPAK/TO-263-3
CSD18535KTTT
MOSFET N-CH 60V 200A/279A DDPAK
Texas Instruments
831
In Stock
1 : ¥33.41000
Cut Tape (CT)
50 : ¥26.45040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200A (Ta), 279A (Tc)
4.5V, 10V
2mOhm @ 100A, 10V
2.4V @ 250µA
81 nC @ 10 V
±20V
6620 pF @ 30 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-263 (DDPAK-3)
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
DDPAK/TO-263-3
CSD19535KTTT
MOSFET N-CH 100V 200A DDPAK
Texas Instruments
8,548
In Stock
1 : ¥34.81000
Cut Tape (CT)
50 : ¥27.58160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
200A (Ta)
6V, 10V
3.4mOhm @ 100A, 10V
3.4V @ 250µA
98 nC @ 10 V
±20V
7930 pF @ 50 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-263 (DDPAK-3)
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263
FDB0260N1007L
MOSFET N-CH 100V 200A TO263-7
onsemi
1,211
In Stock
1,600
Factory
1 : ¥79.72000
Cut Tape (CT)
800 : ¥50.22533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
200A (Tc)
10V
2.6mOhm @ 27A, 10V
4V @ 250µA
118 nC @ 10 V
±20V
8545 pF @ 50 V
-
3.8W (Ta), 250W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-263-7
TO-263-7, D2PAK (6 Leads + Tab)
8-PowerSFN
DMTH10H1M7STLWQ-13
MOSFET BVDSS: 61V~100V POWERDI10
Diodes Incorporated
1,463
In Stock
33,000
Factory
1 : ¥30.62000
Cut Tape (CT)
1,500 : ¥20.36546
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
250A (Tc)
10V
2mOhm @ 30A, 10V
4V @ 250µA
147 nC @ 10 V
±20V
9871 pF @ 50 V
-
6W (Ta), 250W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
POWERDI1012-8
8-PowerSFN
IPF014N08NF2SATMA1
IPF023N08NF2SATMA1
TRENCH 40<-<100V PG-TO263-7
Infineon Technologies
800
In Stock
1 : ¥28.49000
Cut Tape (CT)
800 : ¥17.21001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
209A (Tc)
6V, 10V
2.3mOhm @ 100A, 10V
3.8V @ 139µA
133 nC @ 10 V
±20V
6200 pF @ 40 V
-
214W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TO263-7-14
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
SOT-23-3
SI2323DS-T1-E3
MOSFET P-CH 20V 3.7A SOT23-3
Vishay Siliconix
41,519
In Stock
1 : ¥5.83000
Cut Tape (CT)
3,000 : ¥2.20368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
P-Channel
MOSFET (Metal Oxide)
20 V
3.7A (Ta)
1.8V, 4.5V
39mOhm @ 4.7A, 4.5V
1V @ 250µA
19 nC @ 4.5 V
±8V
1020 pF @ 10 V
-
750mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 18

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.