TK110P10PL,RQ | |
---|---|
DigiKey Part Number | 264-TK110P10PLRQTR-ND - Tape & Reel (TR) 264-TK110P10PLRQCT-ND - Cut Tape (CT) 264-TK110P10PLRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK110P10PL,RQ |
Description | X35 PB-F POWER MOSFET TRANSISTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 40A (Tc) 75W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2040 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥7.49600 | ¥74.96 |
100 | ¥4.98420 | ¥498.42 |
500 | ¥3.90556 | ¥1,952.78 |
1,000 | ¥3.55788 | ¥3,557.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.18123 | ¥7,953.07 |
5,000 | ¥2.94816 | ¥14,740.80 |
7,500 | ¥2.84265 | ¥21,319.88 |