EPC2052 | |
---|---|
DigiKey Part Number | 917-1202-2-ND - Tape & Reel (TR) 917-1202-1-ND - Cut Tape (CT) 917-1202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2052 |
Description | GANFET N-CH 100V 8.2A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 8.2A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2052 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 13.5mOhm @ 11A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 3mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 575 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.36000 | ¥103.60 |
100 | ¥8.24560 | ¥824.56 |
500 | ¥6.97742 | ¥3,488.71 |
1,000 | ¥5.92021 | ¥5,920.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.62420 | ¥14,060.50 |
5,000 | ¥5.41276 | ¥27,063.80 |
12,500 | ¥5.23356 | ¥65,419.50 |