SSM3J351R,LF | |
---|---|
DigiKey Part Number | SSM3J351RLFTR-ND - Tape & Reel (TR) SSM3J351RLFCT-ND - Cut Tape (CT) SSM3J351RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J351R,LF |
Description | MOSFET P-CH 60V 3.5A SOT-23F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3.5A (Ta) 2W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J351R,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 134mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 15.1 nC @ 10 V | |
Vgs (Max) | +10V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 660 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥2.73400 | ¥27.34 |
100 | ¥1.73970 | ¥173.97 |
500 | ¥1.31062 | ¥655.31 |
1,000 | ¥1.17195 | ¥1,171.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99527 | ¥2,985.81 |
6,000 | ¥0.90613 | ¥5,436.78 |
9,000 | ¥0.86065 | ¥7,745.85 |
15,000 | ¥0.80951 | ¥12,142.65 |
21,000 | ¥0.77920 | ¥16,363.20 |
30,000 | ¥0.74972 | ¥22,491.60 |
75,000 | ¥0.71836 | ¥53,877.00 |