ABM3-8.000MHZ-B4Y-T | |
---|---|
DigiKey Part Number | 535-13567-2-ND - Tape & Reel (TR) 535-13567-1-ND - Cut Tape (CT) 535-13567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-8.000MHZ-B4Y-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 140 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-8.000MHZ-B4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 140 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.06400 | ¥40.64 |
50 | ¥3.65820 | ¥182.91 |
100 | ¥3.25270 | ¥325.27 |
500 | ¥3.08984 | ¥1,544.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.60193 | ¥2,601.93 |
3,000 | ¥2.43932 | ¥7,317.96 |
5,000 | ¥2.35800 | ¥11,790.00 |
10,000 | ¥2.27669 | ¥22,766.90 |